Littelfuse 434005 technical specifications.
| Current Rating | 5A |
| Height | 0.254mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Series | 434 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 434005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.