Littelfuse 45106.3 technical specifications.
| Body Material | Ceramic |
| Current Rating | 6.3A |
| Height | 2.69mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Series | 451 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 45106.3 to view detailed technical specifications.
No datasheet is available for this part.