Littelfuse 454.75 technical specifications.
| Package/Case | 2410 |
| Termination Style | Solder Pad |
| Current Rating | 0.75A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.904A²s |
| Typical Cold Resistance | 0.36Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 454.75 to view detailed technical specifications.
No datasheet is available for this part.