The 454005 is a subminiature fuse with a voltage rating of 125V and a current rating of 5A. It features a slow blow acting type and is packaged in a 2410 case. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in overvoltage and ESD protection applications.
Littelfuse 454005 technical specifications.
| Package/Case | 2410 |
| Current Rating | 5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 53.72A²s |
| Typical Cold Resistance | 0.0136Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 454005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.