Littelfuse 4571250001 technical specifications.
| Current Rating | 2.5A |
| Height | 2.8mm |
| Length | 10mm |
| Series | 457 |
| Voltage Rating (AC) | 250V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 4571250001 to view detailed technical specifications.
No datasheet is available for this part.