This 250V 1.25A surface mount SMD fuse is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is packaged in a cut tape format with 500 units per package. It meets cURus approval standards and is lead free.
Littelfuse 45712500011 technical specifications.
| Approvals | cURus |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| DC Cold Resistance | 150mR |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Series | TTP 457 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 45712500011 to view detailed technical specifications.
No datasheet is available for this part.