
Surface mount chip fuse, slow-blow acting, rated for 0.5A and 250V DC (350V AC). Features a 227mΩ DC cold resistance and 200W power dissipation. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly, with dimensions of 10.5mm length, 4.5mm depth, and 4.5mm width. UL and VDE approved, lead-free, and RoHS compliant.
Littelfuse 46205000000 technical specifications.
| Approvals | UL, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 227mR |
| Depth | 4.5mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Series | NANO²® 462 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 46205000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
