Littelfuse 46211600000 technical specifications.
| Approvals | UL, VDE, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 1.6A |
| DC Cold Resistance | 44.3mR |
| Depth | 4.5mm |
| Height | 0.177inch |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 462 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 46211600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.