
Time lag electric fuse, 2A current rating, 250VAC/250VDC voltage rating, with 150A interrupting rating. Features surface mount (SMD/SMT) package with dimensions of 10.5mm length, 4.5mm depth, and 4.5mm width. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 300W and a DC cold resistance of 33.5mR. RoHS compliant and lead-free, this fuse is supplied in tape and reel packaging.
Littelfuse 46212000000 technical specifications.
| Approvals | UL, VDE, UMF |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 33.5mR |
| Depth | 4.5mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Resistance | 33.5mR |
| RoHS Compliant | Yes |
| Series | NANO²® 462 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 46212000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
