Littelfuse 473.5 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 473.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.