Littelfuse 473002T1L technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| Diameter | 3.18mm |
| Fuse Size | 3.175 X 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 473002T1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.