Littelfuse 481004 technical specifications.
| Current Rating | 4A |
| Fuse Size | 17.8 X 8 X 19.6mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Resistance | 350mR |
| RoHS Compliant | No |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 21.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 481004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.