Littelfuse 4811.33 technical specifications.
| Current Rating | 1.33A |
| Fuse Size | 17.8 X 8 X 19.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 4811.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.