Littelfuse 498921-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Fuse Size | 1.614 L x 0.472 W x 0.327 H (41mm x 12mm x 8.3mm) |
| Mount | Base |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MIDI® Inline Holder |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 498921-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.