Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, designed for surface mount applications. Features a 120V reverse standoff voltage, 133V minimum breakdown voltage, and 147V maximum breakdown voltage. Offers a clamping voltage of 193V with a maximum surge current of 26A. Operates across a temperature range of -65°C to 150°C, with a low leakage current of 5µA. Packaged in a DO-214AB (SMC) case, this RoHS compliant component is ideal for power line protection.
Littelfuse 5.0SMDJ120A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Clamping Voltage-Max | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 26A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ120A to view detailed technical specifications.
No datasheet is available for this part.