
Bidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, designed for surface mount applications. Features a 12V reverse standoff voltage and a 13.3V minimum breakdown voltage, with a maximum breakdown voltage of 14.7V. Offers a clamping voltage of 19.9V and a maximum surge current of 252A. Operates across a temperature range of -65°C to 150°C with a 1.6mA leakage current. Packaged in DO-214AB (SMC) with 2 pins, supplied on tape and reel.
Littelfuse 5.0SMDJ12CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 252A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 252A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
