The 5.0SMDJ14AS is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 5000W. The diode is packaged in a 2-pin SMC package and is suitable for use in a variety of applications. The 5.0SMDJ14AS is manufactured by Littelfuse and meets the requirements of the JEDEC DO-214AB package code.
Littelfuse 5.0SMDJ14AS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 30 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5.0SMDJ14AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.