Littelfuse 5.0SMDJ14CAS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 30 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5.0SMDJ14CAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.