
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5kW peak pulse power rating and 205A peak pulse current capability. Operating supply voltage is 15V with a reverse standoff voltage of 15V. Breakdown voltage ranges from 16.7V to 18.5V, with a clamping voltage of 24.4V. Operating temperature range is -65°C to 150°C.
Littelfuse 5.0SMDJ15A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 205A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 205A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
