The 5.0SMDJ15AS is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a nominal breakdown voltage of 17.6V and a maximum breakdown voltage of 18.5V. The diode is packaged in a 2-pin SMC package and has a maximum power dissipation of 6.5W. It operates within a temperature range of -65°C to 150°C.
Littelfuse 5.0SMDJ15AS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 31.5 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5.0SMDJ15AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.