
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 193A peak pulse current. Features 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Designed for surface mount with DO-214AB (SMC) package, 2-pin configuration. Operates from -55°C to 150°C, with 50µA leakage current. Lead-free and RoHS compliant.
Littelfuse 5.0SMDJ16A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 193A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 193A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
