Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5kW peak pulse power rating and 172A peak pulse current handling. Offers 18V reverse standoff voltage and 20V minimum breakdown voltage, with a clamping voltage of 29.2V. Operates within a temperature range of -65°C to 150°C and boasts a 6.5W maximum power dissipation. Packaged in a DO-214AB (SMC) case, this RoHS compliant component is supplied on tape and reel.
Littelfuse 5.0SMDJ18A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 172A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 172A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.