Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 24V reverse standoff voltage and a 5kW peak pulse power rating. Offers a maximum clamping voltage of 38.9V and a peak pulse current capability of 129A. Operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AB (SMC) case with 2 pins.
Littelfuse 5.0SMDJ24A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 129A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Reverse Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ24A to view detailed technical specifications.
No datasheet is available for this part.