Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 110A peak pulse current. Features a 28V reverse standoff voltage and 31.1V minimum breakdown voltage, with a 45.4V clamping voltage. Operates across a -65°C to 150°C temperature range, offering 6.5W maximum power dissipation and 5µA leakage current. Surface mountable in a DO-214AB (SMC) package, this silicon component is lead-free and RoHS compliant.
Littelfuse 5.0SMDJ28A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.