5000W Transient Voltage Suppression (TVS) Diode, Unidirectional, Surface Mount in DO-214AB package. Features 40V reverse standoff voltage, 44.4V minimum breakdown voltage, and 64.5V clamping voltage. Operates across a -55°C to +150°C temperature range with a maximum surge current of 77.6A. RoHS compliant and designed for power line protection applications.
Littelfuse 5.0SMDJ40A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 77.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.