Bidirectional transient voltage suppressor diode with 5kW peak pulse power and 72.1A peak pulse current. Features a 43V reverse standoff voltage, 47.8V minimum breakdown voltage, and 69.4V clamping voltage. Designed for surface mount applications with a DO-214AB (SMC) package, operating from -55°C to 150°C. RoHS compliant with 5µA leakage current.
Littelfuse 5.0SMDJ43CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.1A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.