Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 48V reverse standoff voltage, and 53.3V minimum breakdown voltage. Features a 77.4V clamping voltage, 5µA leakage current, and 64.7A peak pulse current. Designed for surface mounting in a DO-214AB (SMC) package, operating from -65°C to 150°C. This silicon, single-element diode offers RoHS compliance and lead-free construction.
Littelfuse 5.0SMDJ48A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ48A-T7 to view detailed technical specifications.
No datasheet is available for this part.