Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, designed for surface mount applications in a DO-214AB (SMC) package. Features a 51V reverse standoff voltage, with a breakdown voltage range of 56.7V to 62.7V and a clamping voltage of 82.4V. This silicon component offers a maximum surge current of 60.7A and operates across a temperature range of -65°C to 150°C. It is lead-free and RoHS compliant.
Littelfuse 5.0SMDJ51A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ51A to view detailed technical specifications.
No datasheet is available for this part.
