Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 60.7A peak pulse current. Features a 51V reverse standoff voltage and a minimum breakdown voltage of 56.7V. Designed for surface mount applications with a DO-214AB (SMC) package. Operates across a wide temperature range from -55°C to 150°C. This silicon-based, single-element device is lead-free and RoHS compliant.
Littelfuse 5.0SMDJ51CA technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60.7A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.