Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 57.5A peak pulse current, and 54V reverse standoff voltage. Features a minimum breakdown voltage of 60V and operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) surface mount case with 2 pins, this silicon diode offers single-channel protection. Supplied on tape and reel with 3000 units per package, it is RoHS compliant.
Littelfuse 5.0SMDJ54CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.