
5kW Peak Pulse Power Transient Voltage Suppressor (TVS) Diode, featuring a 58V Reverse Standoff Voltage and 64.4V Minimum Breakdown Voltage. This unidirectional, single-element silicon device offers a 93.6V Clamping Voltage and a low 5µA Leakage Current. Designed for surface mount applications in a DO-214AB (SMC) package, it operates across a wide temperature range of -55°C to 150°C and is RoHS compliant.
Littelfuse 5.0SMDJ58A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| Reverse Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ58A-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
