
Unidirectional transient voltage suppressor diode with 5kW peak pulse power and 48.6A peak pulse current. Features a 64V reverse standoff voltage, 71.1V minimum breakdown voltage, and 103V clamping voltage. This silicon diode, housed in a DO-214AB (SMC) package, offers a 5µA leakage current and operates across a -65°C to 150°C temperature range. Designed for surface mounting with 2 pins, it provides single-element, single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ64A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 48.6A |
| Max Surge Current | 48.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ64A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
