
Littelfuse 5.0SMDJ75A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ75A-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.