Unidirectional transient voltage suppressor diode with 5kW peak pulse power and 39.7A peak pulse current. Features a 78V reverse standoff voltage, 86.7V minimum breakdown voltage, and 126V clamping voltage. This silicon diode operates from -55°C to 150°C, with a low 5µA leakage current. Packaged in a DO-214AB (SMC) surface-mount case, it is lead-free and RoHS compliant.
Littelfuse 5.0SMDJ78A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ78A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.