Littelfuse 500E16PT25.5 technical specifications.
| Current Rating | 500A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® |
| Termination | Standard |
| Voltage Rating (AC) | 25.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 500E16PT25.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.