
Littelfuse 55085-3M-00-0 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 10kHz |
| Max Frequency | 10kHz |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | -15V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 18 |
| Reach SVHC Compliant | No |
| Series | 55085 |
| Supply Current | 20mA |
| Termination | PC Pin |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55085-3M-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
