Littelfuse 55100-2H-02-D technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Frequency | 10kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55100-2H-02-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.