CMOS Hall Effect sensor with digital voltage output, designed for flange mounting in a rectangular metal package. Features a 10kHz frequency response, operating temperature range of -40°C to 100°C, and wire lead termination. This lead-free, RoHS compliant component utilizes a magnet actuator and is suitable for various sensing applications.
Littelfuse 55100-3H-02-D technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Output Type | Digital, Voltage |
| RoHS Compliant | Yes |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect, Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55100-3H-02-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.