Linear Hall Effect Sensor, CMOS technology, designed for magnetic actuation. Features a rectangular metal package with flange mount and wire lead termination. Operates with a 10mA current draw, offering a voltage output and a maximum frequency of 10kHz. Extended operating temperature range from -40°C to 100°C.
Littelfuse 55100-3H-04-A technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Frequency | 10kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55100-3H-04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.