
CMOS Hall Effect Switch with a rectangular, flange mount package. Features a 10mA output current and 400mV output voltage. Operates from -40°C to 100°C with a 10kHz frequency. Actuated by a magnet, this lead-free and RoHS compliant component utilizes wire lead termination.
Littelfuse 55100-3M-02-A technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Current | 10mA |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55100-3M-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
