
Linear Hall Effect Sensor with analog output, operating from a 4.5V to 5.5V DC supply. Features a 1mA output current and a 350mV to 4.65V output voltage range. Designed for flange mounting with wire leads, this sensor is suitable for operation between -40°C and 100°C with a 10kHz frequency response. The package is a module, and the actuator material is magnetic.
Littelfuse 55100-AP-02-A technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Frequency | 10kHz |
| Lead Length | 300mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.65V |
| Min Output Voltage | 350mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Type | Analog |
| Output Voltage | 350mV |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55100-AP-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
