
Littelfuse 55110-3M-02-A technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3.8V |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55110-3M-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.