The Littelfuse 55140-2H-02-E Hall Effect Switch features a digital output and operates over a temperature range of -40°C to 100°C. It has a termination type of wire leads. The switch is RoHS compliant and constructed with a magnet actuator material. It is designed for general use and has a frequency of 10kHz.
Littelfuse 55140-2H-02-E technical specifications.
| Actuator Material | Magnet |
| Frequency | 10kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Series | 55140 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55140-2H-02-E to view detailed technical specifications.
No datasheet is available for this part.