Littelfuse 55140 3H 02 A technical specifications.
| Actuator Material | Magnet |
| Frequency | 10kHz |
| Height | 5.99mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Nominal Supply Current | 20mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55140 3H 02 A to view detailed technical specifications.
No datasheet is available for this part.