Littelfuse 55200-00-02-C technical specifications.
| Current Rating | 16mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55200-00-02-C to view detailed technical specifications.
No datasheet is available for this part.