
Littelfuse 55320-30-02-A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Box |
| Sensing Distance | 300mm |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55320-30-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
