Linear Hall Effect Sensor, cylindrical package, featuring digital output and a maximum output current of 20mA. Operates with a supply voltage up to 24V and a frequency of 15kHz. This sensor is RoHS compliant, has a lead length of 100mm, and an operating temperature range from -40°C to 125°C. Actuator material is ferrite, with wire lead termination.
Littelfuse 55505-00-02-A technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Length | 100mm |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55505 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55505-00-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
