Littelfuse 55505-01-02-B technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Free | Lead Free |
| Lead Length | 100mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 55505 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55505-01-02-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.