Littelfuse 55600000001 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Radial 0.2" (5.08mm) pitch |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 556 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55600000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.