Littelfuse 5600000101 technical specifications.
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | Radial 0.2 (5.08mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Series | 560 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 5600000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.